- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 259-0272-00500
259-0272-00500
TE Connectivity / AMP Brand
Conn Quick Disconnect Socket SKT 1 POS Solder ST Thru-Hole 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Quick Disconnect Socket SKT 1 POS Solder ST Thru-Hole 1 Terminal 1 Port
Product Highlights:
- Socket
- Contact Size = 4
- Color = Black
- Wire Size (AWG or Metric) = 4 AWG
- Mount Type = Snap Lock
Search Keywords: 259027200500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:259-0272-00500
-
Alias/AKA:1651766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Quick Disconnect Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:20 V
-
Maximum Current Rating:115 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 7/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.25
10
$7.23
25
$7.21
50
$7.20
63
$7.18
125
$5.43
188
$5.05
250 +
$4.95
Click for Quote
Log in
to unlock special pricing