- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-583861-5
2-583861-5
TE Connectivity / AMP Brand
TW LF CRP HSG 36 POS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
TW LF CRP HSG 36 POS
Product Highlights:
- Housing
- 36 Dual Positions
- 2.54 mm Centerline
- With Mounting Ears
Search Keywords: 25838615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-583861-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,776
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
14 Weeks
can ship
9/7/26