- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-583859-1
TE Connectivity / AMP Brand
2-583859-1
HOUSING CSTL 156 C/L 8 POS
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- 8 Dual Positions
- 3.96 mm Centerline
- With Mounting Ears
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-583859-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 16 |
| Operating Temperature: | -55 to 105 °C |