- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-583718-7
2-583718-7
TE Connectivity / AMP Brand
TW-LEAF CRP HSG 32 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TW-LEAF CRP HSG 32 POS 100C/L
Product Highlights:
- Housing
- 32 Dual Positions
- 2.54 mm Centerline
- With Mounting Ears
Search Keywords: 25837187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-583718-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
On Order:
1,000
can ship 8/26/26
Minimum Order Quantity:
5
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$7.34
25
$5.97
125
$5.37
250
$5.08
500
$4.84
1,000
$4.61
2,500
$4.59
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing