Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-582118-9

Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Product Highlights:
  • 2 Mounting Legs
  • Terminate To Printed Circuit Board
  • Silver Contact Mating Area Plating Material
  • Without Funnel Entry
  • Height Above PC Board = 5.84 mm
Search Keywords: 25821189
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-582118-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Jack
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Housing Color:
    White14533
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    11.68 x 4.44 x 5.84 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-582118-9 RoHS compliant?
Yes, 2-582118-9 is RoHS compliant.
What is the lead time for 2-582118-9?
The standard lead time for 2-582118-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,145
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$3.76
500
$3.75
1,000
$3.73
2,250
$3.72
4,500
$1.97
6,750
$1.35
9,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!