- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2-582118-2
2-582118-2
TE Connectivity / AMP Brand
TEST PROBE REC130 BI-MT RED SPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
TEST PROBE REC130 BI-MT RED SPBR
Product Highlights:
- Connector Type = Test Probe Receptacle
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Silver Contact Plating, Mating Area, Material
- Without Funnel Entry
Search Keywords: 25821182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-582118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 5.84 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.29
250
$1.27
500
$1.25
1,000
$1.23
9,000
$1.20
10,000 +
$0.90
Click for Quote
Log in
to unlock special pricing