- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2-582118-0
2-582118-0
TE Connectivity / AMP Brand
TEST PROBE REC130L BI-MT BLK SPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TEST PROBE REC130L BI-MT BLK SPBR
Product Highlights:
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Silver Contact Mating Area Plating Material
- Without Funnel Entry
- Height Above PC Board = 5.84 mm
Search Keywords: 25821180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-582118-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 5.84 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,250
$4.44
4,500
$2.27
6,750
$1.54
9,000 +
$1.51
Click for Quote
Log in
to unlock special pricing