Available Replacements
Equivalente no RoHS
2-767004-5 2-767004-5 TE Connectivity / AMP Brand
2-767004-5

TE Connectivity / AMP Brand

In Stock: 1,173

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5767004-5

MICTOR RECEPT ASSY, 152 POS.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICTOR RECEPT ASSY, 152 POS.
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • Number of Positions = 152
  • Vertical Mount Angle
Search Keywords: 257670045
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5767004-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 152
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5767004-5 RoHS compliant?
Yes, 2-5767004-5 is RoHS compliant.
What is the lead time for 2-5767004-5?
The standard lead time for 2-5767004-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for out of Stock Qty:
126
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$117.33
25
$91.72
50
$91.22
100
$90.73
126
$90.24
252
$89.76
378
$89.28
504 +
$88.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!