Available Replacements
Non-RoHS Equivalent
2-767004-4 2-767004-4 TE Connectivity / AMP Brand
2-767004-4

TE Connectivity / AMP Brand

In Stock: 1,878

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5767004-4

MICTOR RECEPT ASSY, 114 POS.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICTOR RECEPT ASSY, 114 POS.
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • Number of Positions = 114
  • Vertical Mount Angle
Search Keywords: 257670044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5767004-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 114
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5767004-4 RoHS compliant?
Yes, 2-5767004-4 is RoHS compliant.
What is the lead time for 2-5767004-4?
The standard lead time for 2-5767004-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$169.16
50
$168.73
100
$168.31
158
$167.89
315
$86.02
473
$58.50
630 +
$57.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!