- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5767004-3
TE Connectivity / AMP Brand
2-5767004-3
MICTOR RECEPT ASSY, 76 POS.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Number of Positions = 76
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5767004-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:High Speed Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole/Surface Mount
-
Pitch:2.54/0.64 mm
-
Number of Contacts:76
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:(11.5/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C