Available Replacements
Non-RoHS Equivalent
2-748003-0 2-748003-0 TE Connectivity / AMP Brand
2-748003-0

TE Connectivity / AMP Brand

In Stock: 799

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5748003-0

09 PLUG SP/FMS BRDLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 PLUG SP/FMS BRDLK
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 257480030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5748003-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5748003-0 RoHS compliant?
Yes, 2-5748003-0 is RoHS compliant.
What is the lead time for 2-5748003-0?
The standard lead time for 2-5748003-0 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,025   can ship 12/18/26
1,071   can ship 2/22/27
Minimum Order Quantity:
17
Order Increment:
17
40 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$9.48
34
$7.82
102
$6.99
255
$6.41
510
$6.39
1,003
$6.38
2,516
$5.86
5,015 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!