Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5747709-0

37 RCPT SP/FMS BRDLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
37 RCPT SP/FMS BRDLK
Search Keywords: 257477090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5747709-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2-5747709-0?
The recommended replacement for 2-5747709-0 is 1-338316-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-5747709-0 RoHS compliant?
Yes, 2-5747709-0 is RoHS compliant.
What is the lead time for 2-5747709-0?
The standard lead time for 2-5747709-0 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
30 Weeks can ship 5/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$12.72
14
$12.65
28
$12.44
56
$12.28
105
$12.12
252
$12.06
504 +
$12.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!