Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5747707-0

D Sub Connector - DB15 - 15 Contacts - Receptacle - Through Hole - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB15 - 15 Contacts - Receptacle - Through Hole - AMPLIMITE HD-20 Series.
Product Highlights:
  • 15 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 257477070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5747707-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5747707-0 RoHS compliant?
Yes, 2-5747707-0 is RoHS compliant.
What is the lead time for 2-5747707-0?
The standard lead time for 2-5747707-0 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,457   can ship 2/22/27
468   can ship 2/24/27
Minimum Order Quantity:
13
Order Increment:
13
44 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$7.08
52
$5.99
104
$5.50
260
$5.03
507
$4.89
1,001
$4.71
2,509
$4.49
5,005 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!