Available Replacements
RoHS olmayan eşdeğer
2-747704-0 2-747704-0 TE Connectivity / AMP Brand
2-747704-0

TE Connectivity / AMP Brand

In Stock: 735

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5747704-0

D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - AMPLIMITE HD-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - AMPLIMITE HD-20 Series - Metal Body.
Search Keywords: 257477040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5747704-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5747704-0 RoHS compliant?
Yes, 2-5747704-0 is RoHS compliant.
What is the lead time for 2-5747704-0?
The standard lead time for 2-5747704-0 is approximately 66 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
On Order:
630   can ship 12/9/26
630   can ship 1/18/27
Minimum Order Quantity:
10
Order Increment:
10
66 Weeks can ship 2/23/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.67
30
$7.37
100
$6.38
250
$6.14
500
$6.12
1,000
$6.11
2,500
$6.09
5,000 +
$6.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!