- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 2-57040-2
2-57040-2
TE Connectivity / AMP Brand
CABLE, PLANAR RIBBON, #28 AWG 7/36 STRANDED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
CABLE, PLANAR RIBBON, #28 AWG 7/36 STRANDED
Product Highlights:
- 1.27 mm Centerline
- Wire Size - Details = 28 AWG (7/36) Stranded
- Number of Conductors = 64
- Ribbon Cable Outside Conductor Spacing = 80.01 mm
- Width = 81.28 mm
Search Keywords: 2570402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-57040-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:64
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet