- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 2-57040-1
2-57040-1
TE Connectivity / AMP Brand
Flat Ribbon Cable 30 1.27mm 28AWG 30.48m Tinned Copper 300VAC Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Flat Ribbon Cable 30 1.27mm 28AWG 30.48m Tinned Copper 300VAC Reel
Search Keywords: 2570401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-57040-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,297 Feet
Can Ship immediately
Minimum Order Quantity:
200 Feet
Order Increment:
100 Feet
Tariffs may apply for U.S. shipments