- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-557101-5
TE Connectivity / AMP Brand
2-557101-5
Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 100
- 1.27 mm Centerline
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-557101-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
-