Available Replacements
Possible Replacement
2-535512-3
2-535512-3

TE Connectivity / AMP Brand

In Stock: 40

Minimum Order: 14

VIEW PRODUCT
Image is representational - see mfr. specs

32 MODII HORZ DR CE EESS .100

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
32 MODII HORZ DR CE EESS .100
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • Mod II
Search Keywords: 255355123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5535512-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
14
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
140
$8.43
280
$5.19
420
$4.11
560 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!