Available Replacements
Non-RoHS Equivalent
2-535512-2 2-535512-2 TE Connectivity / AMP Brand
2-535512-2

TE Connectivity / AMP Brand

In Stock: 935

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5535512-2

30 MODII HORZ DR CE EESS .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
30 MODII HORZ DR CE EESS .100
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 30
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 255355122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5535512-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Socket Strip
Body Orientation: Right Angle
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 30
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5535512-2 RoHS compliant?
Yes, 2-5535512-2 is RoHS compliant.
What is the lead time for 2-5535512-2?
The standard lead time for 2-5535512-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
On Order:
600   can ship 3/1/27
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
150
Order Increment:
15
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$10.30
30
$10.28
60
$10.25
105
$10.22
150
$10.20
300
$6.28
450
$4.97
600 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!