- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 2-552275-1
TE Connectivity / AMP Brand
2-552275-1
ASSY, RCPT, 36 POS, B SLOT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Classification = IDC
- Product Category = Connectors
- Connector
- 36 Positions
- Receptacle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-552275-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A