- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 2-552273-1
2-552273-1
TE Connectivity / AMP Brand
ASSY, RCPT, 24 POS, B SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, RCPT, 24 POS, B SLOT
Product Highlights:
- Connector
- Number of Positions = 24
- Product Category = Connectors
- Receptacle
- Not Shielded
Search Keywords: 25522731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-552273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$19.00
500
$10.03
750
$6.90
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing