- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-552008-1
TE Connectivity / AMP Brand
2-552008-1
KIT, COVER, 180, 50 POS
View Datasheet Ask the Datasheet Accessories Notify Me
- Cover
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- 180° Cable Exit Angle
- Number of Positions = 50
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-552008-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Strain Relief Cover |
| Dimension: | 64.01 x 39.5 x 15.37 mm |