- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2-5504567-9
TE Connectivity / AMP Brand
2-5504567-9
Conn FSMA Multimode Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = FSMA I (905 Style)
- Jacket Outer Diameter = 4.30 mm
- Fiber Size = 1050 Micron
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5504567-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:FSMA
-
Gender:N/A
-
Mounting:N/A
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.