- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2-5502632-2
TE Connectivity / AMP Brand
2-5502632-2
Conn SC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount 0.2dB Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5502632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.