- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5499345-4
2-5499345-4
TE Connectivity / AMP Brand
A/L UNIV HDR 20P RA SHT LAT BL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
A/L UNIV HDR 20P RA SHT LAT BL
Search Keywords: 254993454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5499345-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,614
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
48
$7.52
50
$7.50
108
$7.48
216
$4.60
324
$3.65
432 +
$3.57
Click for Quote
Log in
to unlock special pricing
Accessories