- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5499160-4
2-5499160-4
TE Connectivity / AMP Brand
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Search Keywords: 254991604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5499160-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
108
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.619
25
$3.408
50
$3.199
108
$3.044
216
$2.897
324
$2.765
432 +
$2.582
Click for Quote
Log in
to unlock special pricing