Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5499141-4

A/L UNIV HDR 20P RA LG LAT BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 20P RA LG LAT BLU
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
  • 20 Positions
Search Keywords: 254991414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5499141-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5499141-4 RoHS compliant?
Yes, 2-5499141-4 is RoHS compliant.
What is the lead time for 2-5499141-4?
The standard lead time for 2-5499141-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,103
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$9.25
108
$9.22
216
$5.67
324
$4.50
432 +
$4.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!