- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-5435802-2
2-5435802-2
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 12 P SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLE DIP SW 12 P SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Sealed
Search Keywords: 254358022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5435802-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
396
Order Increment:
9
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
396
$9.09
792
$4.81
1,188
$3.39
1,584 +
$3.32
Click for Quote
Log in
to unlock special pricing