- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-5435802-0
2-5435802-0
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 10 P SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RIGHT ANGLE DIP SW 10 P SEALED
Search Keywords: 254358020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5435802-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,914
Can Ship immediately
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
Order Increment:
11
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
44
$8.13
110
$8.01
253
$7.89
484
$7.77
968
$4.11
1,452
$2.90
1,936 +
$2.84
Click for Quote
Log in
to unlock special pricing