Available Replacements
Non-RoHS Equivalent
2-435668-8 2-435668-8 TE Connectivity / AMP Brand
2-435668-8

TE Connectivity / AMP Brand

In Stock: 1,210

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5435668-8

DIP SW 8 POSN W/TAPE AU

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP SW 8 POSN W/TAPE AU
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Sealed
Search Keywords: 254356688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5435668-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    N/A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5435668-8 discontinued?
Yes, 2-5435668-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-5435668-8 RoHS compliant?
Yes, 2-5435668-8 is RoHS compliant.
What is the lead time for 2-5435668-8?
The standard lead time for 2-5435668-8 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!