- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-5435640-9
2-5435640-9
TE Connectivity / AMP Brand
DIP SW 2POSN AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 2POSN AU
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
Search Keywords: 254356409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5435640-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1056
Order Increment:
44
33 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,056
$9.48
2,112
$4.84
3,168
$3.30
4,224 +
$3.23
Click for Quote
Log in
to unlock special pricing