- Home ›
- All Products›
- 2-5435166-9
2-5435166-9
TE Connectivity / AMP Brand
DIP SW ASSY-BLK SPST-2POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW ASSY-BLK SPST-2POS
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Not Sealed
Search Keywords: 254351669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5435166-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Number of Switches:2
-
Actuator Style:Recessed Rocker
-
Solder Tail Contact Plating:Tin
-
Operating Temperature Range:-55 – 105 °C
-
Contact Mating Area Plating Thickness:30 µin
-
Contact Base Material:Beryllium Copper
-
Comment:White dot identifies pin 1.
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Number of Positions:2
-
Packaging Quantity:44
-
Auto-Insertable:No
-
Termination Post Length:.14 in, 3.56 mm
-
Height:.29 in, 7.36 mm
-
Length:.28 in, 7.11 mm
-
Packaging Method:Box & Tube , Tube
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1056
Order Increment:
44
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,056
$11.83
2,112
$6.04
3,168
$4.11
4,224 +
$4.03
Click for Quote
Log in
to unlock special pricing