- Home ›
- All Products›
- 2-535542-4
2-535542-4
TE Connectivity / AMP Brand
48 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
48 MODIV VRT DR CE 100/130
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 48
- Number of Rows = Dual
- Low Profile
Search Keywords: 25355424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-535542-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Stackable:Yes
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Stack Height:.355 in, 9.02 mm
-
Housing Temperature Rating:Standard
-
Row-to-Row Spacing:.15 in, 2.54 mm, 3.81 mm
-
Sealable:No
-
Board-to-Board Configuration:Parallel
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:333 VAC
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:10 µin
-
Dielectric Withstanding Voltage (Max):750 VAC
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Number of Positions:48
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector Height:.198 in, 5.03 mm
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold
-
Applied Pressure:Standard
-
Connector Profile:Low
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
Housing Material:Polyester - GF
-
PCB Mount Retention:Without
-
Packaging Quantity:9
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:2
-
Approved Standards:CSA LR7189 , UL E28476
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Insulation Resistance:5000 MΩ
-
Packaging Type:Box , Tube
-
Mating Entry Location:Bottom & Top
-
Contact Shape & Form:Square
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
Order Increment:
9
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
135
$11.44
270
$7.04
405
$5.57
540 +
$5.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments