- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-535541-8
2-535541-8
TE Connectivity / AMP Brand
30 MODIV VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODIV VRT SR CE 100/115
Search Keywords: 25355418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-535541-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
140
Order Increment:
7
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$8.95
28
$8.93
56
$8.90
105
$8.88
140
$8.86
280
$5.45
420
$4.32
560 +
$4.23
Click for Quote
Log in
to unlock special pricing