- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-535512-5
2-535512-5
TE Connectivity / AMP Brand
The 2-535512-5 is a double-row, horizontal header from the AMPMODU .025 square interconnection system with a .100 inch centerl ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
The 2-535512-5 is a double-row, horizontal header from the AMPMODU .025 square interconnection system with a .100 inch centerline.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 40
- Number of Rows = Dual
- Standard Profile
Search Keywords: 25355125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-535512-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
Order Increment:
11
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
11
$13.68
33
$13.65
55
$13.62
110
$13.58
220
$8.35
330
$6.62
440 +
$6.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent