- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-535512-3
2-535512-3
TE Connectivity / AMP Brand
32 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
32 MODII HORZ DR CE EESS .100
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 32
- Number of Rows = Dual
- Standard Profile
Search Keywords: 25355123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-535512-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
14
$3.93
56
$3.51
112
$3.43
252
$3.38
504
$3.29
1,008
$3.25
2,506
$3.21
5,012 +
$2.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments