- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-534998-0
2-534998-0
TE Connectivity / AMP Brand
40 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 40
- Number of Rows = Dual
- Low Profile
Search Keywords: 25349980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-534998-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
11
$5.81
33
$5.20
110
$5.08
253
$4.87
506
$4.86
1,001
$4.34
2,508
$4.29
5,005 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement