- Home ›
- All Products›
- 2-5332070-8
2-5332070-8
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/H SN SER-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR W/H SN SER-4
Product Highlights:
- Mating Pin Dia. Range = .94 - 1.02 mm
- Socket Length = 3.63 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
- Tin Contact Spring Plating
Search Keywords: 253320708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5332070-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Sleeve Material:Copper
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Termination Method to Wire & Cable:Solder
-
Packaging Quantity:2000
-
Insertion Method:Hand/Semi-Automatic
-
Spring Material:Beryllium Copper
-
Sealable:No
-
Sleeve Plating Material:Tin
-
Solder Process Feature:None
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Socket Sleeve Style:Open Bottom
-
Connector System:Cable-to-Board
-
Contact Spring Plating Material:Tin
-
Contact Current Rating (Max):6.5 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Socket Length:.143 in, 3.63 mm
-
PCB Thickness (Recommended):.031 – .125 in, .79 – 3.18 mm
-
Contact Spring Plating Thickness:30 µin, 2.54 µm
-
Packaging Method:Bag , Loose Piece
-
Wire Size:19 AWG, .653 mm²
-
Mating Pin Diameter Range:.037 – .04 in, .94 – 1.02 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:2.54 µm
-
Compatible With Wire & Cable Type:Discrete Wire
-
PCB Hole Diameter:.072 in, 1.83 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$0.5218
5,000
$0.3211
7,500
$0.2542
10,000 +
$0.2491
Click for Quote
Log in
to unlock special pricing