Available Replacements
Non-RoHS Equivalent
2-332070-3 2-332070-3 TE Connectivity / AMP Brand
2-332070-3

TE Connectivity / AMP Brand

In Stock: 3,590

Minimum Order: 350

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5332070-3

Socket Min SPR SN AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Min SPR SN AU
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .94 - 1.02 mm
  • Socket Length = 3.63 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 253320703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5332070-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5332070-3 RoHS compliant?
Yes, 2-5332070-3 is RoHS compliant.
What is the lead time for 2-5332070-3?
The standard lead time for 2-5332070-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,249
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.526
500
$1.522
1,000
$1.518
2,500
$1.514
5,000
$0.802
7,500
$0.564
10,000 +
$0.553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!