- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-5331677-2
2-5331677-2
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/H SN-AU SER-3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR W/H SN-AU SER-3
Product Highlights:
- Socket
- Mating Pin Dia. Range = .76 - .84 mm
- Socket Length = 3.51 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
Search Keywords: 253316772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5331677-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Buy all 17 in-stock or the regular minimum order quantity of 50
Stock lot only:
17
Minimum Order Quantity:
50
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.5040
50
$0.4582
250
$0.4167
2,000
$0.3920
4,000
$0.3842
6,000
$0.3832
8,000
$0.3793
10,000
$0.3783
16,000 +
$0.3769
Click for Quote
Log in
to unlock special pricing