- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-5331272-7
2-5331272-7
TE Connectivity / AMP Brand
SOCKET,MIN-SPR SN-AU SER-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SOCKET,MIN-SPR SN-AU SER-2
Product Highlights:
- Socket
- Mating Pin Dia. Range = .56 - .64 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 253312727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5331272-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,484
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.0283
1,000
$1.0257
2,500
$1.0231
5,000
$1.0206
10,000
$0.5386
15,000
$0.3704
20,000 +
$0.3630
Click for Quote
Log in
to unlock special pricing