Available Replacements
非 RoHS 相当品
2-330830-4 2-330830-4 TE Connectivity / AMP Brand
2-330830-4

TE Connectivity / AMP Brand

In Stock: 36

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5330830-4

UHF PLUG POLYPROP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
UHF PLUG POLYPROP
Product Highlights:
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Without Snap-Lock
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 253308304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5330830-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: UHF
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG58/U Cable
Termination Method: Crimp
Operating Temperature: -55 to 85 °C
Dimension: 33.45 x 15.78 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-5330830-4 discontinued?
Yes, 2-5330830-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-5330830-4 RoHS compliant?
Yes, 2-5330830-4 is RoHS compliant.
What is the lead time for 2-5330830-4?
The standard lead time for 2-5330830-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 565
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.824
2
$39.840
9
$39.090
18
$38.360
35
$37.610
100
$36.880
500
$29.390
1,000 +
$25.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!