Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5330808-7

SOCKET,MIN-SPR SN SER-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR SN SER-1
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .33 - .51 mm
  • Socket Length = 3.61 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 253308087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5330808-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5330808-7 RoHS compliant?
Yes, 2-5330808-7 is RoHS compliant.
What is the lead time for 2-5330808-7?
The standard lead time for 2-5330808-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3891
20,000 +
$0.3537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!