- Home ›
- All Products›
- 2-533061-1
2-533061-1
TE Connectivity / AMP Brand
HDI PIN ASSY 3 ROW 36 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 3 ROW 36 POS
Search Keywords: 25330611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-533061-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
PCB Mount Alignment:Without
-
Housing Material:Thermoplastic
-
PCB Thickness (Recommended):.084 in, 2.13 mm
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Number of Columns:12
-
Mating Alignment:With
-
Stackable:No
-
Sealable:No
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:36
-
Circuit Application:Signal
-
Contact Mating Area Length:.21 in, 5.33 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Loaded Positions:36
-
Contact Type:Pin
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Orientation:Vertical
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Board-to-Board Configuration:Parallel
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarization Slot
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:3
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
248
$23.88
495
$12.63
743
$8.68
990 +
$8.50
Click for Quote
Log in
to unlock special pricing