- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-5329446-1
2-5329446-1
TE Connectivity / AMP Brand
BNC PLUG KIT
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BNC PLUG KIT
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 253294461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5329446-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 85 °C
-
Dimension:34.92 x 14.52 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.