- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-5329444-1
TE Connectivity / AMP Brand
2-5329444-1
BNC PLUG KIT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5329444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 85 °C
-
Dimension:34.93 x 14.53 mm
-
This product is discontinued, but still in stock.