- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-532431-4
TE Connectivity / AMP Brand
2-532431-4
HDI RECP ASSY 3 ROW 36 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
HDI RECP ASSY 3 ROW 36 POS
Search Keywords: 25324314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-532431-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-532431-4 RoHS compliant?
No, 2-532431-4 is not RoHS compliant.
What is the lead time for 2-532431-4?
The standard lead time for 2-532431-4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
189
$54.13
378
$27.65
567
$18.82
756 +
$18.45
Click for Quote
Log in
to unlock special pricing