- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-531803-2
TE Connectivity / AMP Brand
2-531803-2
MINI BX PIN HDR 128 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI BX PIN HDR 128 POS
Search Keywords: 25318032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-531803-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Box Connector |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Edge Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 128 |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 2-531803-2 RoHS compliant?
No, 2-531803-2 is not RoHS compliant.
What is the lead time for 2-531803-2?
The standard lead time for 2-531803-2 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
60 Weeks
can ship
12/29/27
Price (USD)
Qty
Unit Price
15
$880.67
30
$449.81
45
$306.18
60 +
$300.06
Click for Quote
Log in
to unlock special pricing