- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-531803-1
2-531803-1
TE Connectivity / AMP Brand
MINI BX PIN HDR 110 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MINI BX PIN HDR 110 POS
Search Keywords: 25318031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-531803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:110
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
36
$1,037.43
72
$529.87
108
$360.68
144 +
$353.47
Click for Quote
Log in
to unlock special pricing