- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-531803-0
2-531803-0
TE Connectivity / AMP Brand
MINI BX PIN HDR 100 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MINI BX PIN HDR 100 POS
Search Keywords: 25318030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-531803-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
435
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$593.75
10
$592.26
25
$590.78
36
$589.31
72
$300.99
108
$204.89
144 +
$200.79
Click for Quote
Log in
to unlock special pricing